- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7201DR
Microchip Technology
UM7201DR
Diode PIN Attenuator/Switch 100V 2-Pin Style D
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Diode PIN Attenuator/Switch 100V 2-Pin Style D
Search Keywords: UM7201DR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM7201DR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:UM7201
-
Configuration:Single10395
-
Maximum Power Dissipation:7500 mW
-
Maximum Forward Current:N/A
-
Maximum Diode Capacitance:2.2@100V pF
-
Frequency Range:N/A
-
Maximum Reverse Voltage:100 V
-
Maximum Forward Voltage:N/A
-
Dimension:5.48 x 4.75 x 11.710396mm(Max)mm
Product Guides
+
Frequently Asked Questions
Is UM7201DR RoHS compliant?
Yes, UM7201DR is RoHS compliant.
What is the lead time for UM7201DR?
The standard lead time for UM7201DR is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
5
$51.41
10
$38.56
15
$35.99
19 +
$35.27
Click for Quote
Log in
to unlock special pricing