- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7108SM
Microchip Technology
UM7108SM
PIN Diode Attenuator/Switch 800V 2-Pin Style SM
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM7108SM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
100 -
Maximum Forward Voltage:N/A
-
Maximum Reverse Voltage:800 V
-
Maximum Forward Current:N/A
-
Maximum Power Dissipation:8000 mW
-
Family:UM7108
-
Maximum Diode Capacitance:1.2@100V pF
-
Configuration:Single10395
-
Dimension:5.08 x 2.6210396mm(Max) x 2.62(Max)mm
-
Frequency Range:N/A