- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7108C
Microchip Technology
UM7108C
Diode PIN Attenuator/Switch 800V 2-Pin Style C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM7108C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
1 -
Frequency Range:N/A
-
Family:UM7108
-
Dimension:5.48 x 4.75 x 12.4510396mm(Max)mm
-
Configuration:Single10395
-
Maximum Power Dissipation:10000 mW
-
Maximum Forward Voltage:N/A
-
Maximum Forward Current:N/A
-
Maximum Diode Capacitance:1.2@100V pF
-
Maximum Reverse Voltage:800 V