- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7104D
Microchip Technology
UM7104D
Diode PIN Attenuator/Switch 400V 2-Pin Style D
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | UM7104D |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100060 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 5.48 x 4.75 x 11.710396mm(Max)mm |
| Configuration: | Single10395 |
| Maximum Reverse Voltage: | 400 V |
| Maximum Power Dissipation: | 7500 mW |
| Maximum Diode Capacitance: | 1.2@100V pF |
| Family: | UM7104 |