- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM7010CR
Microchip Technology
UM7010CR
PIN Diode Attenuator/Switch 1KV 2-Pin Style CR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | UM7010CR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100060 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Maximum Reverse Voltage: | 1000 V |
| Family: | UM7010 |
| Dimension: | 5.48 x 4.75 x 12.1310396mm(Max)mm |
| Maximum Power Dissipation: | 10000 mW |
| Maximum Diode Capacitance: | 0.9@100V pF |
| Configuration: | Single10395 |