Microchip Technology Authorized Distributor

UM6606A

PIN Diode Attenuator/Switch 800V 2-Pin Style A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN Diode Attenuator/Switch 800V 2-Pin Style A
Search Keywords: UM6606A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UM6606A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Maximum Reverse Voltage: 800 V
Family: UM6606A
Maximum Power Dissipation: 6000 mW
Maximum Diode Capacitance: 0.4@100V pF
Frequency Range: UHF10398
Dimension: 2.6410396mm(Max) x 1.78(Max)mm
Configuration: Single10395
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM6606A RoHS compliant?
Yes, UM6606A is RoHS compliant.
What is the lead time for UM6606A?
The standard lead time for UM6606A is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 6/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$57.54
5
$52.88
10
$51.49
25
$49.53
50
$48.31
100
$48.19
250 +
$47.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!