Microchip Technology Authorized Distributor

UM6002B

Diode PIN Attenuator/Switch 200V 2-Pin Style B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 200V 2-Pin Style B
Search Keywords: UM6002B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UM6002B
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100060
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Family: UM6002B
Dimension: 5.0810396mm(Max) x 1.78(Max)mm
Maximum Reverse Voltage: 200 V
Maximum Power Dissipation: 2500 mW
Frequency Range: UHF10398
Configuration: Single10395
Maximum Diode Capacitance: 0.5@100V pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM6002B RoHS compliant?
Yes, UM6002B is RoHS compliant.
What is the lead time for UM6002B?
The standard lead time for UM6002B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$42.50
50
$26.16
75
$20.71
100 +
$20.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!