- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM6001B
Microchip Technology
UM6001B
Diode PIN Attenuator/Switch 100V 2-Pin Style B
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode PIN Attenuator/Switch 100V 2-Pin Style B
Search Keywords: UM6001B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM6001B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
100 -
Maximum Forward Voltage:N/A
-
Dimension:5.0810396mm(Max) x 1.78(Max)mm
-
Maximum Forward Current:N/A
-
Frequency Range:UHF10398
-
Family:UM6001B
-
Maximum Diode Capacitance:0.5@100V pF
-
Maximum Reverse Voltage:100 V
-
Maximum Power Dissipation:2500 mW
-
Configuration:Single10395
Product Guides
+
Frequently Asked Questions
Is UM6001B RoHS compliant?
Yes, UM6001B is RoHS compliant.
What is the lead time for UM6001B?
The standard lead time for UM6001B is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
25
$41.12
50
$25.31
75
$20.03
100 +
$19.62
Click for Quote
Log in
to unlock special pricing