Microchip Technology Authorized Distributor

UM4902C

Diode PIN Attenuator/Switch 200V 2-Pin Style C

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 200V 2-Pin Style C
Search Keywords: UM4902C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM4902C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    UM4902C
  • Maximum Diode Capacitance:
    3@100V pF
  • Configuration:
    Single10395
  • Maximum Forward Current:
    N/A
  • Maximum Forward Voltage:
    1@100mA V
  • Dimension:
    5.7210396mm(Max) x 3.18(Max)mm
  • Maximum Power Dissipation:
    100000000 mW
  • Frequency Range:
    HF10398,S10398
  • Maximum Reverse Voltage:
    200 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM4902C RoHS compliant?
Yes, UM4902C is RoHS compliant.
What is the lead time for UM4902C?
The standard lead time for UM4902C is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
1
$51.50
5
$47.32
10
$46.08
25
$44.33
50
$43.23
100
$43.13
250 +
$42.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!