help desk software

Diode PIN Attenuator/Switch 100V 2-Pin Style C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode PIN Attenuator/Switch 100V 2-Pin Style C
Search Keywords: UM4901C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM4901C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Power Dissipation:
    100000000 mW
  • Maximum Reverse Voltage:
    100 V
  • Maximum Forward Current:
    N/A
  • Dimension:
    5.7210396mm(Max) x 3.18(Max)mm
  • Frequency Range:
    HF10398,S10398
  • Maximum Diode Capacitance:
    3@100V pF
  • Configuration:
    Single10395
  • Family:
    UM4901C
  • Maximum Forward Voltage:
    1@100mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 can ship
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$104.55
50
$55.35
75
$38.95
100 +
$38.17
Click for Quote
Log in to unlock special pricing