Microchip Technology Authorized Distributor

UM4310B

Diode PIN Attenuator/Switch 1KV 2-Pin Style B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 1KV 2-Pin Style B
Search Keywords: UM4310B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM4310B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Diode Capacitance:
    2.2@100V pF
  • Maximum Reverse Voltage:
    1000 V
  • Maximum Power Dissipation:
    10000 mW
  • Configuration:
    Single10395
  • Dimension:
    7.6210396mm(Max) x 3.68(Max)mm
  • Family:
    UM4310
  • Maximum Forward Voltage:
    N/A
  • Maximum Forward Current:
    N/A
  • Frequency Range:
    HF10398,VHF10398,UHF10398
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM4310B RoHS compliant?
Yes, UM4310B is RoHS compliant.
What is the lead time for UM4310B?
The standard lead time for UM4310B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
1
$68.74
5
$63.16
10
$61.50
25
$57.70
50
$57.56
100
$57.42
250 +
$56.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!