Microchip Technology Authorized Distributor

UM4306A

Diode PIN Attenuator/Switch 600V 2-Pin Style A

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 600V 2-Pin Style A
Search Keywords: UM4306A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM4306A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Diode Capacitance:
    2.2@100V pF
  • Frequency Range:
    HF10398,VHF10398,UHF10398
  • Family:
    UM4306A
  • Configuration:
    Single10395
  • Dimension:
    4.4510396mm(Max) x 3.68(Max)mm
  • Maximum Reverse Voltage:
    600 V
  • Maximum Power Dissipation:
    2000 mW
  • Maximum Forward Current:
    N/A
  • Maximum Forward Voltage:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM4306A RoHS compliant?
Yes, UM4306A is RoHS compliant.
What is the lead time for UM4306A?
The standard lead time for UM4306A is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks can ship 4/5/27
Backorder
Price (USD)
Qty
Unit Price
25
$103.03
50
$54.55
75
$38.39
100 +
$37.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!