- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM4301B
Microchip Technology
UM4301B
Diode PIN Attenuator/Switch 100V 2-Pin Style B
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Diode PIN Attenuator/Switch 100V 2-Pin Style B
Search Keywords: UM4301B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM4301B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Forward Current:N/A
-
Family:UM4301
-
Maximum Power Dissipation:10000 mW
-
Maximum Diode Capacitance:2.2 pF
-
Configuration:Single10395
-
Dimension:7.6210396mm(Max) x 3.68(Max)mm
-
Maximum Reverse Voltage:100 V
-
Frequency Range:HF10398,VHF10398,UHF10398
-
Maximum Forward Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is UM4301B discontinued?
Yes, UM4301B from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is UM4301B RoHS compliant?
Yes, UM4301B is RoHS compliant.
What is the lead time for UM4301B?
The standard lead time for UM4301B is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.