Microchip Technology Authorized Distributor

UM4006SM

Diode PIN Attenuator/Switch 600V 2-Pin Style SM

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 600V 2-Pin Style SM
Search Keywords: UM4006SM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM4006SM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Frequency Range:
    HF10398,S10398
  • Maximum Forward Voltage:
    1@100mA V
  • Maximum Diode Capacitance:
    3@100V pF
  • Configuration:
    Single10395
  • Maximum Forward Current:
    N/A
  • Family:
    UM4006SM
  • Dimension:
    5.72 x 3.7610396mm(Max) x 3.76(Max)mm
  • Maximum Power Dissipation:
    100000000 mW
  • Maximum Reverse Voltage:
    600 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UM4006SM RoHS compliant?
Yes, UM4006SM is RoHS compliant.
What is the lead time for UM4006SM?
The standard lead time for UM4006SM is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks can ship 5/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$27.24
5
$26.08
10
$25.03
25
$24.37
50
$23.44
100
$22.86
250 +
$22.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!