- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM4001E
Microchip Technology
UM4001E
Diode PIN Attenuator/Switch 100V 2-Pin Style E
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Diode PIN Attenuator/Switch 100V 2-Pin Style E
Search Keywords: UM4001E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM4001E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:UM4001E
-
Maximum Power Dissipation:100000000 mW
-
Frequency Range:HF10398,S10398
-
Maximum Forward Voltage:1@100mA V
-
Maximum Diode Capacitance:3@100V pF
-
Dimension:7.6210396mm(Max) x 3.68(Max)mm
-
Maximum Reverse Voltage:100 V
-
Maximum Forward Current:N/A
-
Configuration:Single10395
Product Guides
+
Frequently Asked Questions
Is UM4001E RoHS compliant?
Yes, UM4001E is RoHS compliant.
What is the lead time for UM4001E?
The standard lead time for UM4001E is approximately 30 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
30 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
7
$36.86
14
$27.64
21
$25.80
28 +
$25.29
Click for Quote
Log in
to unlock special pricing