- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM4001D
Microchip Technology
UM4001D
Diode PIN Attenuator/Switch 100V 2-Pin Style D
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Diode PIN Attenuator/Switch 100V 2-Pin Style D
Search Keywords: UM4001D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UM4001D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
100 -
Family:UM4001D
-
Frequency Range:HF10398,S10398
-
Configuration:Single10395
-
Maximum Diode Capacitance:3@100V pF
-
Maximum Reverse Voltage:100 V
-
Maximum Power Dissipation:100000000 mW
-
Maximum Forward Voltage:1@100mA V
-
Dimension:5.48 x 4.75 x 12.710396mm(Max)mm
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is UM4001D RoHS compliant?
Yes, UM4001D is RoHS compliant.
What is the lead time for UM4001D?
The standard lead time for UM4001D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$129.80
50
$68.72
75
$48.36
100 +
$47.39
Click for Quote
Log in
to unlock special pricing