- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- UM4001B
Microchip Technology
UM4001B
Diode PIN Attenuator/Switch 100V 2-Pin Style B
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | UM4001B |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100060 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Frequency Range: | HF10398,S10398 |
| Maximum Power Dissipation: | 100000000 mW |
| Maximum Diode Capacitance: | 3@100V pF |
| Maximum Reverse Voltage: | 100 V |
| Maximum Forward Voltage: | 1@100mA V |
| Family: | UM4001B |
| Dimension: | 7.6210396mm(Max) x 3.68(Max)mm |
| Configuration: | Single10395 |