help desk software

Diode PIN Attenuator/Switch 600V 2-Pin Style B

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode PIN Attenuator/Switch 600V 2-Pin Style B
Search Keywords: UM2106B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UM2106B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Forward Current:
    N/A
  • Family:
    UM2106B
  • Maximum Diode Capacitance:
    2.5@100V pF
  • Frequency Range:
    HF10398
  • Dimension:
    7.6210396mm(Max) x 3.68(Max)mm
  • Configuration:
    Single10395
  • Maximum Reverse Voltage:
    600 V
  • Maximum Forward Voltage:
    N/A
  • Maximum Power Dissipation:
    12000 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
449 can ship
MOQ for out of Stock Qty:
25
30 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$107.95
50
$57.15
75
$40.22
100 +
$39.41
Click for Quote
Log in to unlock special pricing