- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Controllers ›
- UFX6000-VE
UFX6000-VE
Microchip Technology
High Speed Graphics Controller - USB 2.0 - 3.3V - 225-Pin LFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
High Speed Graphics Controller - USB 2.0 - 3.3V - 225-Pin LFBGA - Tray
Search Keywords: UFX6000VE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UFX6000-VE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310030
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Interface Type:Parallel/Serial
-
Family:UFX6000
-
Dimension:13 x 13 x 0.96 mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship