- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UFS180JE3/TR13
UFS180JE3/TR13
Microchip Technology
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM)
Search Keywords: UFS180JE3TR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UFS180JE3/TR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$0.985
250
$0.904
500
$0.892
1,000
$0.857
3,000
$0.815
6,000
$0.813
9,000
$0.805
12,000 +
$0.803
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments