- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- UCS2114-1-V/LX
UCS2114-1-V/LX
Microchip Technology
USB Power Switch Dual 5.5V 3.2A 20-Pin VQFN Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
USB Power Switch Dual 5.5V 3.2A 20-Pin VQFN Tube
Search Keywords: UCS21141VLX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UCS2114-1-V/LX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Current Limit:3.2 A
-
Maximum Power Dissipation:N/A
-
Family:UCS2114
-
Dimension:3 x 3 x 0.8315300mmmm
-
Maximum Input Voltage:5.5 V
-
Enable Logic:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$3.098
50
$2.596
120
$2.449
360
$2.431
600
$2.419
1,080 +
$2.407
Click for Quote
Log in
to unlock special pricing