Available Replacements
Alternative Packaging
UCS2113-1-V/G4 UCS2113-1-V/G4 Microchip Technology
UCS2113-1-V/G4

Microchip Technology

In Stock: 1

Minimum Order: 91

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

UCS2113T-1-V/G4

USB Power Switch Single 3.2A 20-Pin SQFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
USB Power Switch Single 3.2A 20-Pin SQFN EP T/R
Search Keywords: UCS2113T1VG4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: UCS2113T-1-V/G4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TW
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 4 x 4 x 0.8315300mmmm
Current Limit: 3.2 A
Family: UCS2113T-1-V/G4
Maximum Power Dissipation: 2193 mW
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UCS2113T-1-V/G4 RoHS compliant?
Yes, UCS2113T-1-V/G4 is RoHS compliant.
What is the lead time for UCS2113T-1-V/G4?
The standard lead time for UCS2113T-1-V/G4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
5 Weeks can ship 12/17/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$7.85
2,500
$4.01
3,750
$2.73
5,000 +
$2.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!