- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- UCS2113-2C-V/G4
UCS2113-2C-V/G4
Microchip Technology
USB Switch - 2 Outputs - 1:1 Input:Output - High Side - 2.9 to 5.5V Load - 4.5 to 5.5V Supply - 3A Output - Non-Inverting - 20 ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
USB Switch - 2 Outputs - 1:1 Input:Output - High Side - 2.9 to 5.5V Load - 4.5 to 5.5V Supply - 3A Output - Non-Inverting - 20-QFN (4x4).
Search Keywords: UCS21132CVG4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UCS2113-2C-V/G4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
91
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
91
Order Increment:
91
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$3.179
91
$2.890
182
$2.780
273
$2.740
546
$2.600
1,001
$2.590
2,548
$2.570
5,005
$2.540
7,553 +
$2.530
Click for Quote
Log in
to unlock special pricing