- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- UCS2113-1-V/G4
Microchip Technology
UCS2113-1-V/G4
USB Power Switch Single 3.2A 20-Pin SQFN EP Tube
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | UCS2113-1-V/G4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
91 |
| Dimension: | 4 x 4 x 0.83 mm |
| Maximum Power Dissipation: | 2193 mW |
| Family: | UCS2113 |
| Current Limit: | 3.2 A |