- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- UCS1003-3-BP
UCS1003-3-BP
Microchip Technology
USB Power Switch Single 5.5V 2.85A 20-Pin QFN EP Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
USB Power Switch Single 5.5V 2.85A 20-Pin QFN EP Tray
Search Keywords: UCS10033BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UCS1003-3-BP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
490 -
Maximum Input Voltage:5.5 V
-
Current Limit:2.85 A
-
Enable Logic:Active High,Active Low
-
Family:UCS1003-3
-
Maximum Power Dissipation:2193 mW
-
Dimension:4 x 4 x 0.83 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
123
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$3.388
123
$3.080
245
$2.330
368
$2.170
490 +
$2.120
Click for Quote
Log in
to unlock special pricing
Alternative Packaging