- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- UCS1001-2-BP-TR
UCS1001-2-BP-TR
Microchip Technology
USB Power Switch Single 5.5V 2.355A 20-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
USB Power Switch Single 5.5V 2.355A 20-Pin QFN EP T/R
Search Keywords: UCS10012BPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:UCS1001-2-BP-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:3A991.a.2
-
Reel Pack:
5000 -
Current Limit:2.355 A
-
Dimension:4 x 4 x 0.83 mm
-
Maximum Power Dissipation:2193 mW
-
Maximum Input Voltage:5.5 V
-
Enable Logic:Active High,Active Low
-
Family:UCS1001
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
MOQ for out of Stock Qty:
1250
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$4.312
1,250
$3.920
2,500
$2.070
3,750
$1.420
5,000 +
$1.400
Click for Quote
Log in
to unlock special pricing
Alternative Packaging