Microchip Technology Authorized Distributor

UA0L65VM

RF Amp Single Broadband Amp 65GHz 9V 8-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
RF Amp Single Broadband Amp 65GHz 9V 8-Pin
Search Keywords: UA0L65VM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UA0L65VM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    3A001.b.4.e.1
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Input VSWR:
    N/A
  • Family:
    UA0L65VM
  • Maximum Dual Supply Voltage:
    9 V
  • Dimension:
    53.4 x 36.89 x 12.7311487mmmm
  • Maximum Output Return Loss:
    N/A
  • Maximum Operating Frequency:
    65000 MHz
  • Maximum Input Return Loss:
    N/A
  • Manufacturer Type:
    Broadband Amplifier11489
  • Maximum Operating Supply Voltage:
    9 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UA0L65VM RoHS compliant?
Yes, UA0L65VM is RoHS compliant.
What is the lead time for UA0L65VM?
The standard lead time for UA0L65VM is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$10,225.96
3
$10,102.69
5 +
$10,077.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!