Microchip Technology Authorized Distributor

UA0L30VM

RF Amp Single Broadband Amp 30GHz 9V 8-Pin Waffle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Amp Single Broadband Amp 30GHz 9V 8-Pin Waffle
Search Keywords: UA0L30VM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    UA0L30VM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Maximum Output Return Loss:
    N/A
  • Maximum Operating Supply Voltage:
    9 V
  • Dimension:
    53.4 x 36.89 x 12.7311487mmmm
  • Manufacturer Type:
    Broadband Amplifier11489
  • Maximum Operating Frequency:
    30000 MHz
  • Maximum Input Return Loss:
    N/A
  • Maximum Input VSWR:
    N/A
  • Family:
    UA0L30VM
  • Maximum Dual Supply Voltage:
    9 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UA0L30VM RoHS compliant?
Yes, UA0L30VM is RoHS compliant.
What is the lead time for UA0L30VM?
The standard lead time for UA0L30VM is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$6,595.74
3
$6,516.24
5 +
$6,499.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!