- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TVS505
TVS505
Microchip Technology
TVS Diode - Uni-Dir - 5V Reverse Standoff (Typ) - 6V Breakdown (Min) - 9.3V Clamping (Max)@Ipp - 53.7A (8/20µs) - 500W - B, Ax ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
TVS Diode - Uni-Dir - 5V Reverse Standoff (Typ) - 6V Breakdown (Min) - 9.3V Clamping (Max)@Ipp - 53.7A (8/20µs) - 500W - B, Axial.
Search Keywords: TVS505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TVS505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1
$14.927
5
$13.570
10
$13.530
25
$13.430
50
$13.330
75
$13.270
100 +
$12.320
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT