- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP5322N8-G
TP5322N8-G
Microchip Technology
Mosfet P-channel Enhancement-mode -220V 12 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mosfet P-channel Enhancement-mode -220V 12 Ohm
Search Keywords: TP5322N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP5322N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
500
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$0.7260
500
$0.6600
1,000
$0.4950
1,500
$0.4620
2,000 +
$0.4528
Click for Quote
Log in
to unlock special pricing