- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP5322K1-G
TP5322K1-G
Microchip Technology
Mosfet P-channel Enhancement-mode -220V 12 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mosfet P-channel Enhancement-mode -220V 12 Ohm
Search Keywords: TP5322K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP5322K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1,000
$0.546
3,000
$0.545
6,000
$0.544
9,000
$0.542
12,000
$0.541
15,000
$0.540
27,000
$0.538
51,000 +
$0.537
Click for Quote
Log in
to unlock special pricing