- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP2540N8-G
TP2540N8-G
Microchip Technology
MOSFET Transistor - P Channel - -125 mA - -400 V - 19 ohm - -10 V - -2.4 V.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MOSFET Transistor - P Channel - -125 mA - -400 V - 19 ohm - -10 V - -2.4 V.
Search Keywords: TP2540N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2540N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Continuous Drain Current:0.125 A
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Material:Si
-
Channel Type:P
-
Category:Power MOSFET
-
Configuration:Single
-
Channel Mode:Enhancement
-
Maximum Drain Source Resistance:25000@10V mOhm
-
Family:TP2540N8
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,440
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
250
$0.861
500
$0.855
2,000
$0.820
4,000
$0.818
6,000
$0.816
8,000
$0.814
10,000
$0.812
16,000 +
$0.810
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments