- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP2535N3-G
Microchip Technology
TP2535N3-G
Mosfet P-channel Enhancement-mode -350V 25 Ohm
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mosfet P-channel Enhancement-mode -350V 25 Ohm
Search Keywords: TP2535N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2535N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is TP2535N3-G RoHS compliant?
Yes, TP2535N3-G is RoHS compliant.
What is the lead time for TP2535N3-G?
The standard lead time for TP2535N3-G is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
4 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
250
$1.380
500
$1.035
750
$0.966
1,000 +
$0.947
Click for Quote
Log in
to unlock special pricing