- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP2510N8-G
TP2510N8-G
Microchip Technology
Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET P-CH Si 100V 0.48A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TP2510N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2510N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Continuous Drain Current:0.48 A
-
Maximum Drain Source Resistance:3500@10V mOhm
-
Family:TP2510N8
-
Material:Si
-
Category:Power MOSFET
-
Channel Mode:Enhancement
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Channel Type:P
-
Configuration:Single Dual Drain
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,500
Can Ship immediately
Minimum Order Quantity:
500
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.25
2,000
$1.21
4,000
$1.20
6,000
$1.19
8,000
$1.18
10,000
$1.17
16,000 +
$1.16
Click for Quote
Log in
to unlock special pricing
Non-RoHS Equivalent