- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP2435N8-G
TP2435N8-G
Microchip Technology
P-Channel Enhancement-Mode Vertical DMOS FET - -350V - 15 ohm - 3-lead SOT-89 - Tape&Reel - RoHS compliant
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
P-Channel Enhancement-Mode Vertical DMOS FET - -350V - 15 ohm - 3-lead SOT-89 - Tape&Reel - RoHS compliant
Search Keywords: TP2435N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2435N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Family:TP2435N8
-
Category:Power MOSFET
-
Maximum Drain Source Resistance:15000@10V mOhm
-
Channel Mode:Enhancement
-
Channel Type:P
-
Maximum Continuous Drain Current:0.231 A
-
Material:N/A
-
Configuration:Single
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
250
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$0.815
500
$0.810
2,000
$0.777
4,000
$0.775
6,000
$0.773
8,000
$0.771
10,000
$0.769
16,000 +
$0.767
Click for Quote
Log in
to unlock special pricing