- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP2104K1
Microchip Technology
TP2104K1
Trans MOSFET P-CH Si 40V 0.16A 3-Pin SOT-23
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP2104K1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541900000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Power MOSFET
-
Material:Si
-
Maximum Drain Source Resistance:6000@10V mOhm
-
Maximum Continuous Drain Current:0.16 A
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Configuration:Single
-
Family:TP2104K1
-
Channel Type:P
-
Channel Mode:Enhancement
-
This product is discontinued, but still in stock.
-