- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TP0620N3-G
TP0620N3-G
Microchip Technology
Mosfet P-channel Enhancement-mode -200V 12 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Mosfet P-channel Enhancement-mode -200V 12 Ohm
Search Keywords: TP0620N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TP0620N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1.584
250
$1.440
500
$1.080
750
$1.008
1,000 +
$0.988
Click for Quote
Log in
to unlock special pricing