- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN5335K1-G
TN5335K1-G
Microchip Technology
Trans MOSFET N-CH Si 350V 0.11A 3-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 350V 0.11A 3-Pin SOT-23 T/R
Search Keywords: TN5335K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN5335K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Continuous Drain Current:0.11 A
-
Category:Power MOSFET
-
Maximum Drain Source Resistance:15000@10V mOhm
-
Channel Mode:Enhancement
-
Family:TN5335K1
-
Configuration:Single
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Channel Type:N
-
Material:Si
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
500
$0.4247
1,000
$0.4220
3,000
$0.4093
6,000
$0.4083
9,000
$0.4047
12,000
$0.4037
15,000
$0.4025
27,000 +
$0.4015
Click for Quote
Log in
to unlock special pricing