- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2640N3-G
TN2640N3-G
Microchip Technology
Trans MOSFET N-CH Si 400V 0.22A 3-Pin TO-92 Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET N-CH Si 400V 0.22A 3-Pin TO-92 Bag
Search Keywords: TN2640N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2640N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,335
Can Ship immediately
Manufacturer Stock:
21,240
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
25
$0.874
250
$0.838
500
$0.833
1,000
$0.817
3,000
$0.798
5,000
$0.796
8,000
$0.794
10,000 +
$0.792
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT