Image is representational - see mfr. specs

Trans MOSFET N-CH Si 400V 0.26A 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Trans MOSFET N-CH Si 400V 0.26A 8-Pin SOIC N T/R
Search Keywords: TN2640LGG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    TN2640LG-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3300
  • Channel Mode:
    Enhancement
  • Channel Type:
    N
  • Material:
    Si
  • Maximum Drain Source Resistance:
    5000@10V mOhm
  • Configuration:
    Single Quad Drain
  • Family:
    TN2640LG
  • Dimension:
    4.9 x 3.9 x 1.65(Max) mm
  • Category:
    Power MOSFET
  • Maximum Continuous Drain Current:
    0.26 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
250
4 Weeks can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.375
250
$1.250
500
$1.230
1,000
$1.170
3,300
$1.120
6,600
$1.110
9,900
$1.100
13,200 +
$1.090
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!