- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2524N8-G
TN2524N8-G
Microchip Technology
Trans MOSFET N-CH Si 240V 0.36A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 240V 0.36A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TN2524N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2524N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Maximum Drain Source Resistance:6000@10V mOhm
-
Material:Si
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Family:TN2524N8
-
Channel Mode:Enhancement
-
Configuration:Single
-
Maximum Continuous Drain Current:0.36 A
-
Category:Power MOSFET
-
Channel Type:N
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Manufacturer Stock:
11
can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
8 Weeks
can ship
6/30/26
Tariffs may apply for U.S. shipments