- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2510N8-G
TN2510N8-G
Microchip Technology
Trans MOSFET N-CH Si 100V 0.73A 4-Pin(3+Tab) SOT-89 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 100V 0.73A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TN2510N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2510N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Configuration:Single
-
Dimension:4.6(Max) x 2.6(Max) x 1.6(Max) mm
-
Channel Mode:Enhancement
-
Channel Type:N
-
Material:Si
-
Maximum Continuous Drain Current:0.73 A
-
Family:TN2510N8
-
Category:Power MOSFET
-
Maximum Drain Source Resistance:1500@10V mOhm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,900
Can Ship immediately
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
500
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.995
2,000
$0.993
4,000
$0.990
6,000
$0.988
8,000
$0.985
10,000
$0.983
16,000
$0.980
26,000 +
$0.978
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments