Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

TN2501N8-G

Trans MOSFET N-CH Si 18V 0.4A 4-Pin(3+Tab) SOT-89 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trans MOSFET N-CH Si 18V 0.4A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords: TN2501N8G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: TN2501N8-G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541290095
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Channel Type: N
Configuration: Single
Category: Power MOSFET
Maximum Continuous Drain Current: 0.4 A
Dimension: 4.6(Max) x 2.6(Max) x 1.6(Max) mm
Family: TN2501N8
Maximum Drain Source Resistance: 2500@3V mOhm
Channel Mode: Enhancement
Material: Si
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TN2501N8-G RoHS compliant?
Yes, TN2501N8-G is RoHS compliant.
What is the lead time for TN2501N8-G?
The standard lead time for TN2501N8-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,700
Ships today, if you order in
Minimum Order Quantity:
250
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.700
500
$0.696
2,000
$0.667
4,000
$0.666
6,000
$0.664
8,000
$0.662
10,000
$0.661
16,000 +
$0.659
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!