- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2425N8-G
TN2425N8-G
Microchip Technology
Trans MOSFET N-CH 250V 0.48A 4-Pin (3+Tab) SOT-89
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH 250V 0.48A 4-Pin (3+Tab) SOT-89
Search Keywords: TN2425N8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2425N8-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,130
Can Ship immediately
Manufacturer Stock:
12,000
can ship
Minimum Order Quantity:
250
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.26
2,000
$1.25
4,000
$1.24
6,000
$1.23
8,000
$1.22
10,000
$1.21
16,000 +
$1.20
Click for Quote
Log in
to unlock special pricing