- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2130K1-G
TN2130K1-G
Microchip Technology
Mosfet, N-Channel Enhancement-Mode, 300V, 25 Ohm Rohs Compliant: Yes
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Mosfet, N-Channel Enhancement-Mode, 300V, 25 Ohm Rohs Compliant: Yes
Search Keywords: TN2130K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2130K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 1000
On Order:
3,000
can ship 6/25/26
Manufacturer Stock:
14
can ship
Stock lot only:
1
Minimum Order Quantity:
1000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.3865
1,000
$0.3514
3,000
$0.3333
6,000
$0.3291
9,000
$0.3283
12,000
$0.3210
15,000
$0.3202
27,000
$0.3171
51,000 +
$0.3133
Click for Quote
Log in
to unlock special pricing