- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN2106K1-G
Microchip Technology
TN2106K1-G
Trans MOSFET N-CH Si 60V 0.28A 3-Pin SOT-23 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 60V 0.28A 3-Pin SOT-23 T/R
Search Keywords: TN2106K1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN2106K1-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Category:Power MOSFET
-
Material:Si
-
Channel Mode:Enhancement
-
Maximum Continuous Drain Current:0.28 A
-
Maximum Drain Source Resistance:2500@10V mOhm
-
Channel Type:N
-
Dimension:2.9 x 1.3 x 0.95 mm
-
Family:TN2106K1
-
Configuration:Single
Product Guides
+
Frequently Asked Questions
Is TN2106K1-G RoHS compliant?
Yes, TN2106K1-G is RoHS compliant.
What is the lead time for TN2106K1-G?
The standard lead time for TN2106K1-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,273
Can Ship immediately
Manufacturer Stock:
85,505
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.3288
3,000
$0.3117
6,000
$0.3038
9,000
$0.3030
12,000
$0.2963
15,000
$0.2956
27,000
$0.2927
51,000 +
$0.2892
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT