- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN0606N3-G
Microchip Technology
TN0606N3-G
Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Trans MOSFET N-CH Si 60V 0.5A 3-Pin TO-92 Bag
Search Keywords: TN0606N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN0606N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290055
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Si
-
Dimension:5.21(Max) x 4.19(Max) x 5.33(Max) mm
-
Category:Power MOSFET
-
Channel Mode:Enhancement
-
Family:TN0606N3
-
Configuration:Single
-
Maximum Continuous Drain Current:0.5 A
-
Maximum Drain Source Resistance:1500@10V mOhm
-
Channel Type:N
Product Guides
+
Frequently Asked Questions
Is TN0606N3-G RoHS compliant?
Yes, TN0606N3-G is RoHS compliant.
What is the lead time for TN0606N3-G?
The standard lead time for TN0606N3-G is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Manufacturer Stock:
15,095
can ship
Minimum Order Quantity:
50
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
50
$0.871
250
$0.797
500
$0.790
1,000
$0.784
3,000
$0.780
5,000
$0.779
8,000
$0.777
15,000 +
$0.775
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT