- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TN0104N3-G
TN0104N3-G
Microchip Technology
MOSFET Transistor - N Channel - 450 mA - 40 V - 1.5 Ohm - TO-92-3.
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
MOSFET Transistor - N Channel - 450 mA - 40 V - 1.5 Ohm - TO-92-3.
Search Keywords: TN0104N3G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TN0104N3-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
442
Can Ship immediately
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.044
250
$0.886
500
$0.877
1,000
$0.868
3,000
$0.864
5,000
$0.860
8,000
$0.855
15,000 +
$0.851
Click for Quote
Log in
to unlock special pricing