- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- TD9944TG-G
TD9944TG-G
Microchip Technology
Trans MOSFET N-CH Si 240V 8-Pin SOIC N T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Trans MOSFET N-CH Si 240V 8-Pin SOIC N T/R
Search Keywords: TD9944TGG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TD9944TG-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3300 -
Maximum Drain Source Resistance:6000@10V mOhm
-
Category:Power MOSFET
-
Family:TD9944TG
-
Material:Si
-
Dimension:4.9 x 3.9 x 1.65(Max) mm
-
Configuration:Dual Dual Drain
-
Maximum Continuous Drain Current:N/A
-
Channel Type:N
-
Channel Mode:Enhancement
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Can Ship immediately
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
250
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$1.15
500
$1.14
1,000
$1.12
3,300
$1.11
6,600
$1.10
9,900
$1.09
13,200
$1.08
16,500 +
$1.07
Click for Quote
Log in
to unlock special pricing