- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- TCM810ZVLB713
Microchip Technology
TCM810ZVLB713
Processor Supervisor 2.32V 1 Active High/Push-Pull Automotive 3-Pin SC-70 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.32V 1 Active High/Push-Pull Automotive 3-Pin SC-70 T/R
Search Keywords: TCM810ZVLB713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:TCM810ZVLB713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Chip Enable Signals:No
-
Maximum Reset Active Time:560 ms
-
Maximum Reset Threshold Voltage:2.35 V
-
Battery Backup Switching:No
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Power Dissipation:174 mW
-
Dimension:2 x 1.25 x 1(Max) mm
-
Family:TCM810
-
Manual Reset:No
Product Guides
+
Frequently Asked Questions
Is TCM810ZVLB713 RoHS compliant?
Yes, TCM810ZVLB713 is RoHS compliant.
What is the lead time for TCM810ZVLB713?
The standard lead time for TCM810ZVLB713 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
49,560
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2055
3,000
$0.2027
6,000
$0.1923
9,000
$0.1899
12,000
$0.1894
27,000
$0.1852
51,000 +
$0.1829
Click for Quote
Log in
to unlock special pricing